
Quad 1-channel, single pole single throw analog switch IC. Features four independent SPST switches within a single package. Operates across a wide temperature range from -40°C to 85°C. Designed for surface mount applications with a TSSOP package. This component is RoHS compliant.
Vishay DG412DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG412DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
