Vishay DG412LAK technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | CDIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG412LAK to view detailed technical specifications.
No datasheet is available for this part.