
Quad Single-Pole Single-Throw (SPST) analog switch IC featuring a 280MHz -3dB bandwidth. Operates with dual supply voltages from 3V to 6V, or single supply from 2.7V to 12V. Offers four independent SPST switches with a maximum power dissipation of 900mW. Packaged in a 16-pin PDIP for through-hole mounting, with a maximum supply current of 1µA.
Vishay DG412LDJ-E3 technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 3.81mm |
| Length | 21.33mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Supply Type | Single, Dual |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG412LDJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
