
Quad SPST analog switch IC featuring a 280MHz -3dB bandwidth. This surface mount device operates with dual supply voltages from 3V to 5V, with a maximum dual supply voltage of 6V. It offers a low drain-to-source resistance of 30 Ohms and a maximum power dissipation of 650mW. The component is housed in a 16-pin SOIC N package, measuring 10mm in length, 4mm in width, and 1.55mm in height, with a typical supply current of 20nA.
Vishay DG412LDY-E3 technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | SOIC N |
| Drain to Source Resistance | 30R |
| Dual Supply Voltage | 5V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG412LDY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
