Vishay DG413AK technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 13V |
| Number of Switches | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 100pA |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG413AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.