
CMOS multiplexer/demultiplexer IC featuring 4 channels, 4 inputs, and 4 outputs. Offers a drain-to-source resistance of 25 Ohms and supports dual supply voltages up to 15V, with a maximum dual supply voltage of 22V and a minimum of 7V. Operates with single or dual supply types, with a maximum supply voltage of 36V and a minimum of 13V. This through-hole component has a turn-on delay of 250ns and a turn-off delay of 145ns, with a maximum power dissipation of 470mW. Packaged in PDIP with dimensions of 21.33mm length, 7.11mm width, and 3.81mm height.
Vishay DG413DJ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 25R |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| High Level Output Current | 30mA |
| Length | 21.33mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 100pA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 470mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Turn-Off Delay Time | 145ns |
| Turn-On Delay Time | 250ns |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG413DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
