Vishay DG413LDQ technical specifications.
| Package/Case | TSSOP |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG413LDQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
