Vishay DG413LDQ-E3 technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20nA |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG413LDQ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
