
Quad SPST analog switch IC featuring a 280MHz -3dB bandwidth. This surface mount device operates with single or dual supplies from 2.7V to 12V, with a maximum dual supply voltage of 6V. It offers four independent SPST switches within a compact 4.4mm width, 5.08mm length, and 0.92mm height TSSOP package. Maximum power dissipation is 450mW, and it operates across a temperature range of -40°C to 85°C.
Vishay DG413LDQ-T1 technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | TSSOP |
| Height | 0.92mm |
| Length | 5.08mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG413LDQ-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
