
This SPST analog switch IC features 4 independent switches, each with 4 terminals, enabling multiplexing and demultiplexing functionality. It operates with dual supply voltages ranging from 3V to 6V, or a single supply from 2.7V to 12V. Achieving a -3dB bandwidth of 280MHz, this BICMOS component offers a low drain-to-source resistance of 30 Ohms. Housed in a surface-mount SOIC package, it operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 650mW.
Vishay DG413LDY technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | SOIC |
| Drain to Source Resistance | 30R |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG413LDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
