
Quad Single-Pole Single-Throw (SPST) analog switch IC featuring a 280MHz -3dB bandwidth. Operates with single or dual supply voltages from 2.7V to 12V, with a maximum dual supply voltage of 6V. Encased in a 16-pin SOIC surface-mount package, this component offers four independent switches, each with one input and one output. Designed for a wide operating temperature range of -40°C to 85°C, it boasts a maximum power dissipation of 650mW and a low maximum supply current of 1uA.
Vishay DG413LDY-T1-E3 technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | SOIC |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG413LDY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
