
Analog switch, single pole single throw (SPST) configuration, designed for through-hole mounting in a PDIP package. Features a wide dual supply voltage range from 7V to 22V, with a maximum supply voltage of 36V and an operating supply voltage of 20V. Offers a low on-state resistance of 35 Ohms and a maximum power dissipation of 400mW. Operates across a temperature range of -40°C to 85°C, with a low supply current of 1µA. This RoHS compliant component is supplied in bulk packaging.
Vishay DG417BDJ-E3 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Length | 10.92mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| On-State Resistance | 35R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 20V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.032805oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG417BDJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
