
Single Pole Single Throw (SPST) analog switch, surface mountable in an 8-pin SOIC package. Features a dual supply voltage range of ±7V to ±15V, with a maximum dual supply voltage of ±22V and a maximum single supply voltage of 20V. Operates across a temperature range of -40°C to 85°C, offering a maximum power dissipation of 400mW. This RoHS compliant component is designed for single or dual supply operation with a low supply current of 1nA.
Vishay DG417BDY-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG417BDY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
