Vishay DG417DY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 20mR |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 44V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG417DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.