
Single Pole Single Throw (SPST) analog switch, surface mountable in an 8-pin SOIC package. Features a wide dual supply voltage range from ±7V to ±15V, with a maximum dual supply voltage of ±22V and a maximum single supply voltage of 36V. Offers low on-state resistance of 40 Ohms and minimal supply current, typically 1nA, with a maximum of 1µA. Operates across a temperature range of -40°C to 85°C, with a maximum power dissipation of 400mW. This RoHS compliant component is supplied in tape and reel packaging.
Vishay DG417DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 40R |
| Operating Supply Current | 1nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 100pA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG417DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
