
Single Pole Single Throw (SPST) analog switch IC featuring 1 function and BiCMOS technology. Operates with dual supply voltages from 3V to 6V or single supply from 2.7V to 12V. Offers a low drain-to-source resistance of 20 Ohms. Packaged in an 8-pin SOIC surface-mount case with dimensions of 5mm (L) x 4mm (W) x 1.55mm (H). Maximum power dissipation is 400mW, with a maximum supply current of 1uA. Suitable for operation across a temperature range of -40°C to 85°C.
Vishay DG417LDY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 20R |
| Height | 1.55mm |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG417LDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.