
Single Pole Single Throw (SPST) analog switch IC featuring a 20 Ohm drain-to-source resistance. Operates with dual supply voltages from 3V to 5V, with a maximum dual supply voltage of 6V. Supports single or dual supply configurations, with a maximum supply voltage of 12V and a minimum of 2.7V. Packaged in an 8-pin SOIC surface-mount case with dimensions of 5mm length, 4mm width, and 1.55mm height. Offers a wide operating temperature range from -40°C to 85°C and a maximum power dissipation of 400mW.
Vishay DG417LDY-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 20R |
| Dual Supply Voltage | 5V |
| Height | 1.55mm |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG417LDY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
