
The DG418BDY-T1 is a surface mount IC from Vishay with a package quantity of 2500 units per reel. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 400mW. The IC has a maximum supply voltage of 36V and a minimum supply voltage of 13V. It is available in a SOIC package with dimensions of 5mm in length, 4mm in width, and 1.55mm in height.
Vishay DG418BDY-T1 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG418BDY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.