
CMOS SPST analog switch IC featuring a single function and one channel. Operates with dual supply voltages from ±7V to ±15V, with a maximum dual supply voltage of ±22V. Supports single or dual supply configurations up to 36V. Features a maximum power dissipation of 400mW and a low supply current of 1µA. Packaged in an 8-pin PDIP with through-hole mounting.
Vishay DG418DJ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Length | 10.92mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.032805oz |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG418DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
