
CMOS SPST analog switch IC featuring 1 function and 1 channel. Offers low 20mΩ drain-to-source resistance with a maximum operating temperature of 85°C and a minimum of -40°C. Supports dual supply voltages from 7V to 22V, with a maximum supply voltage of 36V. Packaged in an 8-pin SOIC surface-mount format, this component is designed for efficient operation with a maximum power dissipation of 400mW.
Vishay DG418DY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 20mR |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG418DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
