
Single Pole Single Throw (SPST) analog switch IC featuring low drain-to-source resistance of 20mR. Operates with dual supply voltages from 7V to 22V, or single supply from 13V to 36V. Surface mountable in an 8-pin SOIC package, this component offers a maximum power dissipation of 400mW and a wide operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Vishay DG418DY-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 20mR |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG418DY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
