The DG418LAK is a single-supply operational amplifier from Vishay, packaged in a CDIP. It operates over a temperature range of -55°C to 125°C and accepts supply voltages between 2.7V and 12V. This device is not RoHS compliant and is not radiation hardened.
Vishay DG418LAK technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG418LAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.