Vishay DG418LDQ-T1 technical specifications.
| Package/Case | MSOP |
| Drain to Source Resistance | 20R |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | DG4xx |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG418LDQ-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
