
Single Pole Single Throw (SPST) analog switch, surface mountable in an 8-pin SOIC package. Features a 3V to 6V dual supply voltage range and a 2.7V to 12V single supply voltage range. Operates across a temperature range of -40°C to 85°C with a maximum power dissipation of 400mW. Offers a low supply current of 20nA and a maximum supply current of 1µA.
Vishay DG418LDY-E3 technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG418LDY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
