
The DG418LDY-T1-E3 is a single/dual supply op-amp with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a SOIC package with a height of 1.55mm and a length of 5mm. The op-amp has a maximum power dissipation of 400mW and a maximum supply current of 1uA. It is RoHS compliant and available in a tape and reel packaging with 2500 units per package.
Vishay DG418LDY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG418LDY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
