
SPDT analog switch IC featuring one function, CMOS technology, and a CDIP package. Offers a low drain-to-source resistance of 35 Ohms. Operates with dual supply voltages from +/-7V to +/-15V, with a maximum dual supply of +/-22V. Supports single or dual supply configurations up to 36V. Features a maximum power dissipation of 600mW and a low supply current of 1uA. This through-hole component has a temperature range of -55°C to 125°C.
Vishay DG419AK technical specifications.
| Package/Case | CDIP |
| Drain to Source Resistance | 35R |
| Dual Supply Voltage | 15V |
| Height | 3.94mm |
| Length | 10.16mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG419AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
