
Single Pole Double Throw (SPDT) analog switch IC featuring 35 Ohms on-state resistance. Operates with dual supply voltages from 7V to 15V, with a maximum dual supply voltage of 22V and a maximum single supply voltage of 36V. This component offers a single channel with two inputs and two outputs, packaged in an 8-pin MSOP with dimensions of 3mm length and 3mm width, and a height of 0.85mm. It is RoHS compliant and suitable for surface mount applications, with a maximum power dissipation of 400mW and an operating supply current of 1µA.
Vishay DG419BDQ-T1-E3 technical specifications.
| Package/Case | MSOP |
| Drain to Source Resistance | 35R |
| Dual Supply Voltage | 15V |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 35R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG419BDQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
