Single pole double throw (SPDT) analog switch, surface mountable in an 8-pin SOIC package. Features a dual supply voltage range of 7V to 15V, with a maximum dual supply voltage of 22V. Operates with a single or dual supply type, supporting a maximum supply voltage of 36V and an operating supply voltage of 20V. Offers a maximum power dissipation of 400mW and a maximum supply current of 1uA, with an operating temperature range from -40°C to 85°C.
Vishay DG419BDY technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 20V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG419BDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.