
Single Pole Double Throw (SPDT) analog switch, surface mountable in an 8-pin SOIC package. Features a single circuit with two inputs and two outputs, supporting dual supply voltages from 7V to 22V and a maximum supply voltage of 36V. Operates with a 15V supply voltage and a low supply current of 5µA. Offers a power dissipation of 400mW and an operating temperature range of -40°C to 85°C. RoHS compliant.
Vishay DG419BDY-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 5mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Supply Type | Single, Dual |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG419BDY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
