
Single Pole Double Throw (SPDT) analog switch, featuring one function and CMOS technology. This integrated circuit operates with dual supply voltages ranging from 7V to 15V, with a maximum dual supply voltage of 22V and a maximum single supply voltage of 36V. It offers a single input and two outputs, with a maximum power dissipation of 400mW and a low maximum supply current of 1µA. Packaged in a through-hole mounted PDIP with dimensions of 10.92mm length, 7.11mm width, and 3.81mm height, this component is designed for a wide operating temperature range of -40°C to 85°C.
Vishay DG419DJ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.032805oz |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG419DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
