
Single SPDT analog switch, PDIP package, featuring 20 Ohm drain-to-source resistance. Operates with dual supply voltages from 7V to 22V, or single supply from 13V to 36V, with a typical operating voltage of 15V. Offers one channel with one input and two outputs, supporting through-hole mounting. Maximum power dissipation is 400mW, with a low supply current of 1nA. This RoHS compliant component operates across a temperature range of -40°C to 85°C.
Vishay DG419DJ-E3 technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 20R |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 100ns |
| Weight | 0.032805oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG419DJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
