
Single Pole Double Throw (SPDT) analog switch, featuring a 1-channel, 1-circuit configuration with one input and two outputs. Operates with dual supply voltages from 3V to 6V, or single supply from 2.7V to 12V. Offers a low drain-to-source resistance of 35 Ohms and a maximum power dissipation of 320mW. Packaged in an 8-pin MSOP for surface mounting, this RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Vishay DG419LDQ-T1-E3 technical specifications.
| Package/Case | MSOP |
| Drain to Source Resistance | 35R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 20nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Voltage | 5V |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG419LDQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
