
SPDT analog switch, featuring a single function and BiCMOS technology. This integrated circuit offers a low drain-to-source resistance of 35 Ohms and operates with dual supply voltages ranging from 3V to 6V, or single supply from 2.7V to 12V. Designed for surface mounting in a SOIC package, it provides one input and two outputs, with a maximum power dissipation of 400mW and a low supply current of 1uA. Operating temperature range is -40°C to 85°C.
Vishay DG419LDY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 35R |
| Height | 1.55mm |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG419LDY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.