
Single Pole Double Throw (SPDT) analog switch IC featuring one channel and one circuit. Operates with single or dual supply voltages from 2.7V to 12V, with a dual supply range of 3V to 6V. Offers a low drain-to-source resistance of 35 Ohms and a maximum power dissipation of 400mW. Packaged in a lead-free, RoHS-compliant SOIC surface-mount case with dimensions of 5mm (L) x 4mm (W) x 1.55mm (H). Suitable for operation across a wide temperature range of -40°C to 85°C.
Vishay DG419LDY-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 35R |
| Dual Supply Voltage | 5V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG419LDY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
