The Vishay DG419LEDQ-T1-GE3 is a dual 2-channel industrial logic demultiplexer with a supply voltage range of 3V to 8V. It features a temperature grade of industrial, operating over a temperature range of -40°C to 85°C. The device is packaged in an 8-pin SOP package. It is designed for use in logic IC applications, specifically multiplexers and demultiplexers.
Vishay DG419LEDQ-T1-GE3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay DG419LEDQ-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.