The DG423DJ is a dual logic IC from Vishay, featuring a 16-pin PDIP package and operating within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 15V and -15V for the positive and negative supplies, respectively. The device has 16 terminals and is designed for industrial applications.
Vishay DG423DJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 20.13 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay DG423DJ to view detailed technical specifications.
No datasheet is available for this part.