
8-channel single-ended multiplexer featuring CMOS technology. Offers a low on-state resistance of 150 Ohms and a drain-to-source resistance of 100 Ohms. Supports dual supply voltages from 7V to 22V, with a maximum supply voltage of 36V. This through-hole mounted component operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 900mW.
Vishay DG428DJ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 100R |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Nominal Supply Current | 20uA |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| On-State Resistance | 150R |
| Operating Supply Current | 20uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Propagation Delay | 250ns |
| RoHS Compliant | No |
| Series | DG4xx |
| Supply Type | Single, Dual |
| Weight | 0.044801oz |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG428DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.