
Single 8:1 analog multiplexer, featuring 8 inputs and 1 output, designed for through-hole mounting in an 18-pin PDIP package. Operates with dual supply voltages ranging from 7V to 22V, or single supply from 13V to 36V. Offers a maximum power dissipation of 900mW and a low leakage current of 1uA, with a maximum supply current of 100uA. This RoHS compliant component has a maximum operating temperature of 85°C and a minimum of -40°C, with a propagation delay of 250ns.
Vishay DG428DJ-E3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Propagation Delay | 250ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Supply Type | Single, Dual |
| Weight | 0.044801oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG428DJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
