8-channel, single-ended multiplexer IC featuring CMOS technology. Operates with dual supply voltages from 7V to 22V, or single supply from 13V to 36V. Offers a low drain-to-source resistance of 100 Ohms and a maximum power dissipation of 800mW. Packaged in a PLCC surface-mount format with dimensions of 9.04mm x 9.04mm x 3.69mm. Suitable for applications requiring efficient signal routing with a propagation delay of 250ns.
Vishay DG428DN technical specifications.
| Package/Case | PLCC |
| Drain to Source Resistance | 100R |
| Height | 3.69mm |
| Length | 9.04mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Propagation Delay | 250ns |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.025468oz |
| Width | 9.04mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG428DN to view detailed technical specifications.
No datasheet is available for this part.