Single 8:1 analog multiplexer, surface mountable in a 20-pin PLCC package. Features 8 input channels and 1 output channel, with a maximum dual supply voltage of 22V and a maximum supply voltage of 36V. Operates within a temperature range of -40°C to 85°C, offering a maximum power dissipation of 800mW and a propagation delay of 250ns. This lead-free, RoHS compliant component is supplied in a rail/tube package.
Vishay DG428DN-E3 technical specifications.
| Package/Case | PLCC |
| Height | 3.69mm |
| Lead Free | Lead Free |
| Length | 9.04mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Input Voltage | 44V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Propagation Delay | 250ns |
| Resistance | 150R |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.025468oz |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG428DN-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
