Vishay DG429DJ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 100R |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Nominal Supply Current | 20uA |
| Number of Channels | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 20uA |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| RoHS Compliant | No |
| Series | DG4xx |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG429DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
