
Dual 4:1 Analog Multiplexer, PDIP package, through-hole mount. Features 2 circuits with 8 inputs and 2 outputs. Operates with single or dual supply voltages from 7V to 22V (dual) or 13V to 36V (single). Offers a maximum power dissipation of 470mW and a leakage current of 1uA. RoHS compliant with a maximum operating temperature of 85°C.
Vishay DG429DJ-E3 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 250ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Supply Type | Single, Dual |
| Weight | 0.044801oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG429DJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
