
CMOS differential multiplexer featuring 4 channels and 2 circuits. This integrated circuit offers 8 inputs and 2 outputs, supporting both single and dual supply types with a maximum dual supply voltage of 22V and a maximum supply voltage of 36V. Operating within a temperature range of -40°C to 85°C, it boasts a maximum power dissipation of 800mW and a propagation delay of 250ns. The surface mount component is housed in a PLCC package, measuring 9.04mm in length and width, with a height of 3.69mm.
Vishay DG429DN technical specifications.
| Package/Case | PLCC |
| Height | 3.69mm |
| Length | 9.04mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 800mW |
| Propagation Delay | 250ns |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.025468oz |
| Width | 9.04mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG429DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.