
Dual 4:1 analog multiplexer, surface mount, 20-pin PLCC package. Features 2 channels, 8 inputs, and 2 outputs. Operates with dual supply voltages from 7V to 22V or single supply from 13V to 36V. Offers 150 Ohm on-state resistance and 280ns propagation delay. Maximum power dissipation is 800mW.
Vishay DG429DN-E3 technical specifications.
| Package/Case | PLCC |
| Height | 3.69mm |
| Length | 9.04mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 150R |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Propagation Delay | 280ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.025468oz |
| Width | 9.04mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG429DN-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
