
Vishay DG429DW technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 100R |
| Height | 2.6mm |
| Length | 12.45mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 555 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Width | 8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG429DW to view detailed technical specifications.
No datasheet is available for this part.