Dual 4:1 analog multiplexer, surface mountable in an 18-pin SOIC package. Features two independent 4-channel multiplexer circuits with a maximum dual supply voltage of 22V and a minimum of 7V. Operates across a wide temperature range from -40°C to 85°C, with a maximum power dissipation of 470mW. Supports single or dual supply types, drawing a nominal supply current of 100uA.
Vishay DG429DW-E3 technical specifications.
| Package/Case | SOIC |
| Height | 2.6mm |
| Length | 12.45mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Nominal Supply Current | 100uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Package Quantity | 555 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Propagation Delay | 250ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG429DW-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
