
Quad Single-Pole Single-Throw (SPST) analog switch IC featuring four independent switches. Operates with dual supply voltages from 7V to 15V, with a maximum dual supply voltage of 22V. Supports single or dual supply configurations up to 25V. Offers a wide operating temperature range of -40°C to 85°C and a low supply current of 1µA. Packaged in a 16-pin SOIC surface-mount format with dimensions of 10mm (L) x 4mm (W) x 1.55mm (H).
Vishay DG441BDY-E3 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Nominal Supply Current | 1uA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG441BDY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
