
CMOS multiplexer/demultiplexer IC featuring 4 channels, 4 circuits, 4 inputs, and 4 outputs. Operates with single or dual supply voltages ranging from 7V to 22V, with a maximum supply voltage of 36V. Offers a drain-to-source resistance of 85 Ohms and a maximum power dissipation of 900mW. Packaged in a 16-pin SOIC surface-mount package with dimensions of 10mm length, 4mm width, and 1.55mm height.
Vishay DG441DY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 85R |
| Dual Supply Voltage | 15V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG441DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
