The DG441LAK is a quad operational amplifier from Vishay, featuring a -3db bandwidth of 280MHz. It is packaged in a CDIP case and is available in rail or tube packaging. The device operates over a temperature range of -55°C to 125°C and is not RoHS compliant. The op-amp has a maximum supply voltage of 12V and a minimum supply voltage of 2.7V, with a maximum dual supply voltage of 6V and a minimum dual supply voltage of 3V.
Vishay DG441LAK technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | CDIP |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG441LAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.