Vishay DG444BDN-T1-E4 technical specifications.
| Package/Case | QFN |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 850mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| On-State Resistance | 160R |
| Operating Supply Current | 5uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG444BDN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
